Variants(All information is without VAT, plus shipping costs)
Temperature reading range
Jumo Temperature sensor 00306774 Sensor type Pt100 Temperature reading range-50 up to 260 °C Cable length (details) 2.5 m Sensor diameter 6 mm Calibrated to (ISO standards)
Jumo Temperature sensor 00065531 Silicone Sensor type Pt100 Temperature reading range-50 up to 180 °C Cable length (details) 2.5 m Sensor diameter 25 mm
Jumo Temperature sensor 00306774 Aluminium Sensor type Pt100 Temperature reading range-50 up to 260 °C Cable length (details) 2.5 m Sensor diameter 6 mm
Jumo Temperature sensor 00065531 Sensor type Pt100 Temperature reading range-50 up to 180 °C Cable length (details) 2.5 m Sensor diameter 25 mm Calibrated to (DAkkS standards)
Jumo Temperature sensor 00065531 Sensor type Pt100 Temperature reading range-50 up to 180 °C Cable length (details) 2.5 m Sensor diameter 25 mm Calibrated to (ISO standards)
Jumo Temperature sensor 00306774 Sensor type Pt100 Temperature reading range-50 up to 260 °C Cable length (details) 2.5 m Sensor diameter 6 mm Calibrated to (DAkkS standards)
Mooring resistance thermometers are preferably used for temperature measurements in closed pipe systems and other rounded or flat surfaces The indirect temperature prevents interference of the medium in terms of flow On The other hand, pressure and chemical effects have no impact on the life of the resistance thermometer. The target is hardly influenced by the low thermal mass . The measuring insert is fitted with a Pt100 temperature sensor as per EN 60 751, Class B in two-wire circuit.
Description
Mooring resistance thermometers are preferably used for temperature measurements in closed pipe systems and other rounded or flat surfaces The indirect temperature prevents interference of the medium in terms of flow On The other hand, pressure and chemical effects have no impact on the life of the resistance thermometer. The target is hardly influenced by the low thermal mass . The measuring insert is fitted with a Pt100 temperature sensor as per EN 60 751, Class B in two-wire circuit.
What kind of Heating Elements are you looking for?