• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature sensor 902520/10-572-1001-1/000 Sensor type Pt100 Temperature reading range-30 up to 80 °C

1/5
Product type
Temperature sensor
Temperature reading range
-30 up to 80 °C
Sensor type
Pt100
Sensor
Pt100
Type
902520/10-572-1001-1/000
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Temperature sensor

Temperature reading range

-30 up to 80 °C

Sensor

Pt100

Sensor type

Pt100

Type

902520/10-572-1001-1/000

Manufacturer part #

902520/10-572-1001-1/000

Dim

(L x W x H) 96 x 82 x 25 mm

Temperature reading range (max.)

80 °C

Temperature reading range (min.)

-30 °C

Width

82 mm

Height

25 mm

Length

96 mm

Temperature

-30 - +80 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 184577 Jumo Temperature sensor 902520/10-572-1001-1/000 Sensor type Pt100 Temperature reading range-30 up to 80 °C

Description

Features

  • For use in the climate technology
  • Protection class IP40
  • Measuring insert: 1 x Pt100 in three wire circuit.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)