• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 093.16.1 250 V AC Number of pins: 16 Red 1 pc(s) Finder 093.16.1 Piece

Packaging type
Piece
Product type
Jumper
Compatible with (type)
Finder 39.10
Finder 39.11
Finder 39.20
Finder 39.21
Finder 39.30
Finder 39.31
Finder 39.40
Finder 39.41
Finder 39.80
Finder 39.81
Finder 93.61
Finder 93.62
Finder 93.63
Finder 93.64
Finder 93.68
Content
1 pc(s)
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Jumper 093.16.1 250 V AC Number of pins: 16 Red 1 pc(s) Finder 093.16.1 Piece

Our service for you

Technical specifications

  • Nominal current 36 A
Packaging type

Piece

Product type

Jumper

Content

1 pc(s)

Factory colour

Red

Connection

Punchdown block

Operating voltage

250 V AC

Number of pins

16

Compatible with

Finder

Compatible with series

Finder 39 series

Finder 93 series

Compatible with (type)

Finder 39.10

Finder 39.11

Finder 39.20

Finder 39.21

Finder 39.30

Finder 39.31

Finder 39.40

Finder 39.41

Finder 39.80

Finder 39.81

Finder 93.61

Finder 93.62

Finder 93.63

Finder 93.64

Finder 93.68

Show more
RoHS-compliant

Yes

Type

093.16.1

Type

093.16.1

Jumper comb

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 506921 Jumper 093.16.1 250 V AC Number of pins: 16 Red 1 pc(s) Finder 093.16.1 Piece

User & Safety Instructions

User & Safety Instructions 506921 Jumper 093.16.1 250 V AC Number of pins: 16 Red 1 pc(s) Finder 093.16.1 Piece

Description

Jumper bar for connecting up to 16 sockets of 39 series coupler relays.

This text is machine translated.

Hints

Multiple jumper bars can be connected to A2, BB, 11, 15.

More interesting products

(*All information is plus legal VAT)