• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 094.56 Number of pins: 6 Blue 1 pc(s) Finder 094.56 Piece

Image similar
Packaging type
Piece
Product type
Jumper
Content
1 pc(s)
Factory colour
Blue
Connection
Punchdown block
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Jumper

Content

1 pc(s)

Factory colour

Blue

Connection

Punchdown block

Number of pins

6

Compatible with

Finder

Compatible with series

Finder 58 series

Type

094.56

Jumper comb

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196561 Jumper 094.56 Number of pins: 6 Blue 1 pc(s) Finder 094.56 Piece

User & Safety Instructions

User & Safety Instructions 2196561 Jumper 094.56 Number of pins: 6 Blue 1 pc(s) Finder 094.56 Piece

Description

Blue, 6polige connection bridge, for A1 or A2 terminals of sockets 94.P4 and 94.54 or for coupling relays of series 58.54 and 58.P4.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)