• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 097.58 Number of pins: 8 Blue 1 pc(s) Finder 097.58

Product type
Jumper
Compatible with (type)
Finder 48.P3
Finder 48.P5
Finder 48.P6
Finder 48.P8
Finder 4C.P1
Finder 4C.P2
Finder 95.P3
Finder 95.P5
Finder 97.P1
Finder 97.P2
Content
1 pc(s)
Factory colour
Blue
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 5.99
-53 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper

Content

1 pc(s)

Factory colour

Blue

Number of pins

8

Compatible with

Finder

Compatible with series

Finder 48 series

Finder 4C series

Finder 95 series

Finder 97 series

Compatible with (type)

Finder 48.P3

Finder 48.P5

Finder 48.P6

Finder 48.P8

Finder 4C.P1

Finder 4C.P2

Finder 95.P3

Finder 95.P5

Finder 97.P1

Finder 97.P2

RoHS-compliant

Yes

Type

097.58

Type

097.58

Jumper comb

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419707 Jumper 097.58 Number of pins: 8 Blue 1 pc(s) Finder 097.58

User & Safety Instructions

User & Safety Instructions 1419707 Jumper 097.58 Number of pins: 8 Blue 1 pc(s) Finder 097.58

Description

Connection bridge, 8-pin, to connect the A2 or A1 terminals of up to 8 screw sockets of the series 95. P3, P1, P5, 95. 97. 97. P2 and for coupling relay series 48. P3, P5, P6, 48. 48. 48. P8, P1 and 4C. P2. 4C. Maximum Continuous Current 10 A, color blue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)