
JUMPFLEX ® measuring transducer; Isolating amplifier; fixed for voltage signals WAGO 857-413 857-413 1 pc(s)
Technical specifications
- Type
857-413
- Product type
Isolation amplifier
- Dim
(L x W) 96 mm x 6 mm
- Load
≤ 600 Ω (I-Output) ≥2 kΩ (U-output)
- Input signal (voltage)
fest eingestellt für Spannungssignale
- Content
1 pc(s)
- Width
6 mm
- Length
96 mm
- Current consumption
≤ 25 mA
- Setting
Setting time (T 10-90)< 3.5 ms
- Supply voltage
24 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 640966 JUMPFLEX ® measuring transducer; Isolating amplifier; fixed for voltage signals WAGO 857-413 857-413 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640966 JUMPFLEX ® measuring transducer; Isolating amplifier; fixed for voltage signals WAGO 857-413 857-413 1 pc(s)
What kind of Transducers (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















