• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-116 Screwless End Bracket

Image similar
Factory colour
Grey
Dim
(W x H) 6 mm x 6.0000 mm
Connector colour
Grey
Weight
0.0030 kg
Manufacturer part #
249-116
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2075 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 0.97
-6 %
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 249-116 Screwless End Bracket

  • Symbol image for WAGO 249-116 Screwless End Bracket

Technical specifications

Factory colour

Grey

Dim

(W x H) 6 mm x 6.0000 mm

Connector colour

Grey

Weight

0.0030 kg

Manufacturer part #

249-116

Content

1 pc(s)

Clamp width

6 mm

Series

249

Width

6 mm

Height

6.0000 mm

Series

249

Type

249-116

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 731344 WAGO 249-116 Screwless End Bracket

User & Safety Instructions

User & Safety Instructions 731344 WAGO 249-116 Screwless End Bracket

Description

Screwless end bracket for 35 mm mounting rail.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.95€ 19.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)