• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-120 Mounting Foot Grey

Packaging type
Piece
Factory colour
Grey
Connection
Screws
Type
Mounting base
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1528 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connection

Screws

Type

Mounting base

Connector colour

Grey

Manufacturer part #

209-120

Content

1 pc(s)

Series

209

Series

209

Type

209-120

Fitting method

Attached with self-tapping sheet metal screws, 2.9 x 6.5 mm (not supplied).

Connection

-

Documents & Downloads

Datasheet

Datasheet 525987 WAGO 209-120 Mounting Foot Grey

User & Safety Instructions

User & Safety Instructions 525987 WAGO 209-120 Mounting Foot Grey

Description

For screwless attachment of individual terminals, circuit boards or enclosures to commercial DIN rails. Attached with self-tapping sheet metal screws, 2.9 x 6.5 mm (not supplied).

More interesting products

(*All information is plus legal VAT)