• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JYA-NAY JY08B151KY75N+DL5MM Suppression capacitor Radial lead 150 pF 440 V AC 10 % 1 pc(s)

Product type
Suppression capacitor
Type
Radial lead
Connection
Wire
Capacity (elec.)
150 pF
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JYA-NAY suppression capacitor 150pF X1/Y2 RM7.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series JY
  • APPROVALS: TÜV, ENEC, CQC
  • Design_1: Radial
  • Ceramic type Y5P
  • Technology: Ceramic noise suppression capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • PROPERTIES_1: NOMINAL VOLTAGE (50/60HZ): X1 440V AC (UL/CSA 250V AC); Y2 250V AC
  • Minimum insulation coating of 0.4mm
  • Flame-retardant coating according to UL94-0
  • High operating temperature of 125 °C (UL/CSA: 85 °C)
  • Disk thickness 5 mm
  • 8 mm disc diameter
  • Wire diameter 0.6 mm.
  • Pitch_1:7.5 mm
  • Climate category IEC 25/125/21
  • Capacity 150 pF
  • Capacity_1: 150
  • Unit of capacity: PF
  • Capacity Tolerance 10%
  • Dielectric Y5P
  • Nominal voltage AC 440 V
  • Class X1/Y2
  • Insulation resistance_1: 10 ohms
Product type

Suppression capacitor

Type

Radial lead

Connection

Wire

Capacity (elec.)

150 pF

Nominal voltage

440 V AC

Tolerance ±

10 %

(Ø)

8 mm

CS

7.5 mm

Material

Ceramic

Min. temperature

25 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(Ø) 8 mm

RoHS-compliant

Yes

Type

JY08B151KY75N+DL5MM

Operating temperature (max.)

125 °C

Operating temperature (min.)

-25 °C

Certification marks

IEC/EN 60384-14 2013, EN 60384-14 2013, IEC EN 60384-14

Documents & Downloads

Datasheet

Datasheet 3463019 JYA-NAY JY08B151KY75N+DL5MM Suppression capacitor Radial lead 150 pF 440 V AC 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463019 JYA-NAY JY08B151KY75N+DL5MM Suppression capacitor Radial lead 150 pF 440 V AC 10 % 1 pc(s)

Description

Ceramic noise suppression capacitors X1,Y2

This text is machine translated.