• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 423051109 LEDotronic 3x0,50qmm + 1x1,00qmm LED-wire 500 V PVC (Ø) 5.1 mm 100 m

Image similar
Product type
LED-wire
Operating voltage
500 V
Material
PVC
Energy efficiency rating
n.rel.
Type
Ledotronic
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight kg/km: 50.00 kg/km.
  • CU weight kg/km: 24.30 kg/km.
  • Bending radius quiet: Min. 8 x
  • Bending radius, moving: Min. 12 x
  • Wire diameter 2.1 mm
  • Conductor material: Cu-strand, BLK.
  • Conductor construction 259 x 0.07 mm
  • Testing voltage 2500 V
  • Special features: Highly flexible LED supply cable with 4 RGBW wires in black with 1.0 mm2 cross section. The color mapping simplifies installation.
  • Insulation material: PVC
  • Number of wires: 1
  • Cross-section mm²: 1 mm²
  • Halogen-free: No.
  • Temperature range, fixed installation (max.): +70 °C
  • Min. Temperature range (fixed installation) -20 °C.
  • Temperature range, moving (max.): +70 °C
  • Min. Temperature range (flexible installation): -10 °C.
Product type

LED-wire

Type

Ledotronic

Type

Hybrid cable unshielded

Operating voltage

500 V

Factory colour

Black

Material

PVC

LED features

highly-flexible

(Ø)

5.1 mm

Dim

(Ø) 5.1 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3804938 Kabeltronik 423051109 LEDotronic 3x0,50qmm + 1x1,00qmm LED-wire 500 V PVC (Ø) 5.1 mm 100 m

User & Safety Instructions

User & Safety Instructions 3804938 Kabeltronik 423051109 LEDotronic 3x0,50qmm + 1x1,00qmm LED-wire 500 V PVC (Ø) 5.1 mm 100 m

Description

Highly flexible LED power cable with 4 RGBW wires in black with both colors and single phase conductor 1.0 mm cross-section. The color mapping simplifies installation.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?