• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 423P51105 LEDotronic-PUR 3x0,50qmm + 1x1,00qmm LED-wire 500 V PUR (Ø) 5.1 mm 100 m

Image similar
Product type
LED-wire
Operating voltage
500 V
Material
PUR
Energy efficiency rating
n.rel.
Type
Ledotronic-PUR
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight kg/km: 43.00 kg/km.
  • CU weight kg/km: 24.30 kg/km.
  • Bending radius quiet: Min. 8 x
  • Bending radius, moving: Min. 12 x
  • Wire diameter 2.1 mm
  • Conductor material: Cu-strand, BLK.
  • Conductor construction 259 x 0.07 mm
  • Testing voltage 2500 V
  • Special features: Highly flexible LED supply cable with 3 or 4 strands RGB(W) in the appropriate colors and common return conductor with cross-section 1.0 mm in black. The wire coding prevents errors during installation. This cable is manufactured with PUR sheath and is therefore suitable for outdoor use.
  • Insulation material: PVC
  • Number of wires: 1
  • Cross-section mm²: 1 mm²
  • Halogen-free: No.
  • Temperature range, fixed installation (max.): +80 °C
  • Min. Temperature range (fixed installation) -40 °C.
  • Temperature range, moving (max.): +70 °C
  • Min. Temperature range (flexible installation): -20 °C.
Product type

LED-wire

Type

Ledotronic-PUR

Type

Hybrid cable unshielded

Operating voltage

500 V

Factory colour

Grey

Material

PUR

LED features

highly-flexible

(Ø)

5.1 mm

Dim

(Ø) 5.1 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3804941 Kabeltronik 423P51105 LEDotronic-PUR 3x0,50qmm + 1x1,00qmm LED-wire 500 V PUR (Ø) 5.1 mm 100 m

User & Safety Instructions

User & Safety Instructions 3804941 Kabeltronik 423P51105 LEDotronic-PUR 3x0,50qmm + 1x1,00qmm LED-wire 500 V PUR (Ø) 5.1 mm 100 m

Description

Highly flexible LED power cable with 3 or 4 wires RGB (W) in appropriate colors and common return cable with cross section 1.0 mm in black. The wire coding prevents errors during installation. This cable is manufactured with PUR sheath and is therefore suitable for outdoor use.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?