• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 317600 Tastor Centrum Shutter timer 1-channel

1/3
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Shutter timer Tastor Centrum

  • Integrated radio receiver
  • Shutter timer with Astro function
  • Automatic summer/winter time changeover (can be deactivated)

Technical specifications

  • Switching voltage: 250 V/AC
  • Switching contact load 3 A (cos phi=1)
  • Temperature range: +5 °C to +45 °C
  • Motor running time: 1 - 360 seconds (adjustable)
  • Switching delay: At least 0.5 seconds
  • Accuracy<: 5 seconds / day
  • Power reserve: 2 hours
Data transfer (Smart Home)

Wireless

Product type

Shutter timer

Function Shutter control

Astro function

Daily program

Weekly program

Random generator

SD sensor input

Control panel 50 x 50 mm

Operating voltage

230 V

Mounting type

Surface-mount

Channels

1

Protection class II

IP20

Used at

Indoors

Transfer Standard (Smart Home)

FSK 433 MHz

Hub

Not required

n.rel.

Frequency

433 MHz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267551 Kaiser Nienhaus 317600 Tastor Centrum Shutter timer 1-channel

Description

The Tastor Centrum is a versatile roller shutter timer with integrated radio receiver for Mercato 433 transmitters. The time switch has a daily, weekly and astroprogram as well as an automatic summer/winter time changeover. The operating surface has the format 50 x 50 and can be integrated in many common switch programs with the help of the respective intermediate frame. The display and the white-background control panel are covered with a Plexiglas window, which provides for a high-quality yet simple look. Operation is child's play and the menu-driven setting is clearly arranged and easy to understand. The display shows at any time which mode the tracer is currently in (manual, automatic, Astro, random). Through the integrated radio receiver it is possible to program a single or multi-channel hand-held transmitter of the Mercato 433 series in order to be able to switch several Tastor Centrum in the whole house together or in groups without additional cabling. The Astro function offers the option of shifting the switching times up to 2 hours before or after the respective sunrise or sunset time. If a sun command is to be integrated, this can be realized via the radio sun sensor Mercato Solonto 433.

This text is machine translated.

Features

  • Day, week and Astro function
  • Can be easily integrated into common switch programs thanks to 50 x 50 mm operating surface
  • Sun sensor connection
  • Operating modes: Manual, random and Astro function.

Scope of delivery

  • Timer switch Tastor Centrum
  • User manual.