• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 321113 Wall-mount switch Flush mount

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 80 x 80 x 35 mm

Product type

Wall-mount switch

Mounting type

Flush mount

Operating voltage

230 V

Width

80 mm

Height

80 mm

Depth

35 mm

Factory colour

Pure white

Hub

Not required

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469738 Kaiser Nienhaus 321113 Wall-mount switch Flush mount

Description

For manual operation of tubular motors. Elegant flat switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)