• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 321215 Triple socket frame

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Triple socket frame

Width

80 mm

Height

240 mm

Depth

10 mm

Weight

50 g

Dim

(W x H x D) 80 x 240 x 10 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 356197 Kaiser Nienhaus 321215 Triple socket frame

Description

3-fold frame for horizontal mounting for shutter switch.

This text is machine translated.

Scope of delivery

  • 3-way frame.

More interesting products

(*All information is plus legal VAT)