• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 322600 Door opener key switch Surface-mount

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 38.99
-10 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key switch, 1-sided, surface-mounted

  • Surface-mounted housing made from aluminum die-cast

Technical specifications

Dim

(W x H x D) 80 x 80 x 60 mm

Product type

Door opener key switch

Mounting type

Surface-mount

Operating voltage

230 V

Width

80 mm

Height

80 mm

Depth

60 mm

Hub

Not required

Weight

200 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 356260 Kaiser Nienhaus 322600 Door opener key switch Surface-mount

Description

1-sided key switch in surface-mounted design. The surface is made of sturdy aluminum die-cast aluminum. The button is with 3 same keys.

This text is machine translated.

Scope of delivery

  • Key-operated button
  • User manual.

More interesting products

(*All information is plus legal VAT)