The Champion Markimatik Classic marquee motor is a mechanical tubular motor for awnings with up to two articulated arms or 18 sqm area. With this marquee drive, the end points are set mechanically with the setting tool enclosed on the set screws on the motor head. The drive runs very smoothly even under load. The torque is 50 Nm and the speed is 12 rpm. The motor is altogether 620 mm long and the motor sheath has a diameter of 45 mm. It fits in every 10 mm square bearing as well as in common radial head clip bearings of famous manufacturers. The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The marquee drive is supplied as standard with a 3 m connection cable and a stable metal marquee bearing with star head mounting. The adapter is pre-adjusted for a 78 mm marquee round groove shaft. With the available accessories it can also be adapted for the round shafts 63 mm & 85 mm.
This text is machine translated.