The radio awning drive Champion Markimatik Funk is an intelligent, electronic marquee drive for marquees with up to two articulated arms or 18 sqm of space. With this marquee drive, the end positions are comfortably set with programmed hand-held transmitter. When the drive is extended, it automatically reverses a little to protect the cloth and keep it still energized. When retracted the cloth is activated/deactivated in order to achieve an optimum close especially with cassette marks. A sun and wind sensor can be linked directly to the drive via radio. The drive operates extremely quietly and reliably even under load. The torque is 50 Nm and the speed is 12 rpm. The motor is altogether 700 mm long and the motor sheath has a diameter of 45 mm. It fits in every 10 mm square bearing as well as in common radial head clip bearings of famous manufacturers. The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The marquee drive is supplied as standard with a 3 m connection cable and a stable metal marquee bearing with star head mounting. The adapter is pre-adjusted for a 78 mm marquee round groove shaft. With the available accessories it can also be adapted for the round shafts 63 mm & 85 mm.
This text is machine translated.