• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Puma 230 410000 Window actuator 20 kg

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Chain drive Puma 230

  • Reinforced joint chain
  • Very small package
  • Adjustable hub

Technical specifications

  • Stroke: 250 mm
Product type

Window actuator

Tensile force (max.)

20 kg

n.rel.

Factory colour

Aluminium

Dim

(L x W x H) 42 x 450 x 75 mm

Operating voltage

230 V AC

Weight

2500 g

Hub

Not required

Width

450 mm

Height

75 mm

Length

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355523 Kaiser Nienhaus Puma 230 410000 Window actuator 20 kg

Description

Maintenance-free electronic chain-drive for roof domes, folding and tilt windows with reinforced joint chain and very small size. Aluminum anodised aluminum housing.

This text is machine translated.

Features

  • Low power consumption
  • Reinforced joint chain
  • Very small package
  • 250 mm hub
  • Inc. mounting brackets for folding and tilt windows.

Scope of delivery

  • Chain drive Puma
  • Mounting brackets
  • Fixings
  • User manual.

What kind of Window, Gate & Garage Door Openers are you looking for?

More interesting products

(*All information is plus legal VAT)