• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original 23 0063 5118 2300635118 Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Material: Sheet metal
Factory colour

Black

Product type

Oven tray

Dim

(W x D) 33 cm x 51 cm

Type

adjustable 41x33-51x33 cm

Width

33 cm

Depth

51 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381899 Kaiser Original 23 0063 5118 2300635118 Black

Description

EMPEROR
Multi-Vario cooker plate "Cuisine Line"
Extra heavy, dimensionally stable quality
Made in Germany
Cut-resistant, elegant glossy anti-stick enamel surface
Excellent heat conduction
Good separation effect
dishwasher safe
Heat resistant up to 450 °C.
Adjustable in size by grid bracket
For all sweet and savory food

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?