• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original 2300659527

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
Product type

Springform cake tin

Type

Diameter 18 cm

Width

18 cm

Volume

1.35 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382417 Kaiser Original 2300659527

Description

EMPEROR
Springform "Inspiration 2017" Ø 18 cm2 floors
Very good non-stick coating
Safe leak protection
High quality
Uniform heat distribution
With recipe booklet
Heat resistant up to 230 °C.
Hand wash recommended
High-quality folding box with Eurohole suspension

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?