• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kalthoff 720200 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Product type
Portable electricity meter
Display
Digital
Calibration
Calibrated
Operating voltage
250V, 50 Hz
MID-approved
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bauer 720200 mobile electricity meter

  • Housing made of break-proof polyamide
  • Cable H07RN-F3G2.5 (rubber)
  • Digital display with operating hours counter (German quality product)
  • IP44
  • Total length approx. 1.10 m.
  • Rated current 16 A
  • This text is machine translated.

Technical specifications

Product type

Portable electricity meter

Display

Digital

Calibration

Calibrated

Operating voltage

250V, 50 Hz

MID-approved

Yes

Reading type

Service hours

Energy consumption

Length

1.10 m

Current (max.)

25 A

Current (min.)

0.25 A

Current range

0.25 up to 25 A

Type

720200

Documents & Downloads

Datasheet

Datasheet 2102545 Kalthoff 720200 Portable electricity meter Digital MID-approved: Yes 1 pc(s)

Description

Features

  • Rubber cable with rubber plug and rubber coupling

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.