• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR Working light, High beam 12 V DC, 24 V DC LB0075 (W x H x D) 280 x 30 x 47 mm 1600 lm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KAMAR Working light, High beam 12 V DC, 24 V DC LB0075 (W x H x D) 280 x 30 x 47 mm 1600 lm

  • Switchable between near and high beam
  • 24 powerful LEDs
  • Luminosity 1,600 lumen
  • ECE R10 APPROVED (EMC)
  • Robust housing for professional use
  • Easy to Set Up
  • Ideal for trucks, transporters, agricultural and construction machines and off-road vehicles
  • Width 280 mm

Technical specifications

Dim

(W x H x D) 280 x 30 x 47 mm

Product type

Working light

LEDs

24 x

Fastening method

Fixed mount

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

320 g

23 W

Total luminous flux

1600 lm

Width

280 mm

Height

30 mm

Depth

47 mm

ECE type approval labels

ECE R10

Mounting site

front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771677 KAMAR Working light, High beam 12 V DC, 24 V DC LB0075 (W x H x D) 280 x 30 x 47 mm 1600 lm

Description

LED work lights 24 LEDs – switchable between low and high beam | 1,600 lumens | ECE R10 | 280 mm

Maximum flexibility for use: This high-quality LED working spotlight has 24 powerful LEDs and can be switched conveniently between near and high beam. Like this you can adjust the lighting optimally at all times to your working conditions - for the best view in the direct work area or at larger distances.

With a luminosity of 1,600 lumens, the spotlight provides reliable illumination. Thanks to the ECE R10 approval, it is electro-magnetically compatible and Ideal suitable for use in trucks, commercial vehicles, agricultural machines, construction machines and off-road vehicles.

The ideal LED working headlights for all who need a flexible and reliable lighting with switchable near and remote light functions.

This text is machine translated.

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)