
Highlights & Details
LED ceiling light DABA PER 25W - white
- Waterproof and very weather-resistant
- Resistant to mechanical damage (IK10)
- Protected against opening the lamp
Technical specifications
- Dim
(Ø x D) 300 mm x 87 mm
- Operating voltage
230 V
- Product type
LED outdoor ceiling light
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
- Depth
87 mm
25 W
- (Ø)
300 mm
- Light features
Incl. motion detector
- Protection class
IP65
IK10
- Factory colour
White
- Material
Plastic
- Weight
806 g
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2800 lm
Documents & Downloads
Datasheet
Datasheet 2473307 Kanlux 19064 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W White
User & Safety Instructions
User & Safety Instructions 2473307 Kanlux 19064 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W White
Warranty Terms
Warranty Terms 2473307 Kanlux 19064 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










