
Highlights & Details
Outdoor standing lamp VADRA 50
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
Light bulb
Compact light tube
LED (monochrome)
GU10
Par 16
- Rating per bulb
11 W
- Factory colour
Anthracite
- Material
Aluminium alloy
IP44
- Protection class
I
- Weight
870 g
- Dim
(L x W x H) 82 x 82 x 500 mm
n.rel.
- Type
Square
- Width
82 mm
- Height
500 mm
- Length
82 mm
- Depth
82 mm
Documents & Downloads
Datasheet
Datasheet 2705276 Kanlux 29012 VADRA 50 Outdoor free standing light Light bulb, Compact light tube, LED (monochrome) GU10, Par 16 Anthraci
User & Safety Instructions
User & Safety Instructions 2705276 Kanlux 29012 VADRA 50 Outdoor free standing light Light bulb, Compact light tube, LED (monochrome) GU10, Par 16 Anthraci
Description
This text is machine translated.
Hints
What kind of Garden & Decorative Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



