
Highlights & Details
Outdoor standing lamp VADRA 80
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
Light bulb
Compact light tube
LED (monochrome)
GU10
Par 16
- Rating per bulb
11 W
- Factory colour
Anthracite
- Material
Aluminium alloy
IP44
- Protection class
I
- Weight
1300 g
- Dim
(L x W x H) 82 x 82 x 800 mm
n.rel.
- Type
Rectangular
- Width
82 mm
- Height
800 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2705277 Kanlux 29013 VADRA 80 Outdoor free standing light Light bulb, Compact light tube, LED (monochrome) GU10, Par 16 Anthraci
User & Safety Instructions
User & Safety Instructions 2705277 Kanlux 29013 VADRA 80 Outdoor free standing light Light bulb, Compact light tube, LED (monochrome) GU10, Par 16 Anthraci
Description
This text is machine translated.
Hints
What kind of Garden & Decorative Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




