

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
10 W
10 W
730 lm
730 lm
3000 K
Warm white
Circular
120°
Low depth
126 mm
IP65
IP65
White
PMMA
210 g
n.rel.
(Ø x H) 126 mm x 23 mm
Yes
3000 K
23 mm
9 mm
126 mm
Datasheet 2235690 Kanlux 29585 Arel LED recessed light LED (monochrome) Built-in LED 10 W White