

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
14 W
14 W
1150 lm
1150 lm
4000 K
Neutral white
Circular
120°
No frame
156 mm
IP65
IP65
White
PMMA
290 g
n.rel.
(Ø x H) 156 mm x 23 mm
Yes
4000 K
23 mm
9 mm
156 mm
Datasheet 2235685 Kanlux 29588 Arel LED recessed light LED (monochrome) Built-in LED 14 W White