• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux Blurro 32952 Wall light LED (monochrome) GU10, Par 16 20 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Structure - Down light Blurro

  • Power= 20 W
  • Black

Technical specifications

  • Please order bulbs separately.
Product type

Wall light

Operating voltage

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Par 16

Rating per bulb

20 W

20 W

Light features

Swivelling

Factory colour

Black

Material

Aluminium alloy

Dim

(L x W x H) 175 x 115 x 115 mm

n.rel.

Weight

480 g

Bulb shape

PAR16

Colour

Black

Light bulb included

No

Width

115 mm

Height

115 mm

Length

175 mm

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 2705290 Kanlux Blurro 32952 Wall light LED (monochrome) GU10, Par 16 20 W Black

User & Safety Instructions

User & Safety Instructions 2705290 Kanlux Blurro 32952 Wall light LED (monochrome) GU10, Par 16 20 W Black

Description

Kanlux BLURRO is a series of spot lights. The modern and minimalist form can be used in many rooms in the house. The free direction setting of the light beam is another advantage of this lamp. You can choose between lights with one or two spots. Kanlux BLURRO fits Ideal into the living room, the kitchen, but also in the hallway.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?