

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Outdoor recessed light
230 V
1
LED (monochrome)
Built-in LED
3 W
3 W
3000 K
Warm white
130 lm
130 lm
96 mm
61 mm
42 mm
Incl. receptacle
II
IP44
White
Aluminium alloy
Glass
PC
254 g
(L x W x H) 105 x 80 x 42 mm
n.rel.
120°
80 mm
105 mm
Yes
3000 K
3000 K
3000 - 3000 K
80 mm
42 mm
105 mm
42 mm
Datasheet 2544283 Kanlux Glasi 33690 Outdoor recessed light Built-in LED LED (monochrome) 3 W White
User & Safety Instructions 2544283 Kanlux Glasi 33690 Outdoor recessed light Built-in LED LED (monochrome) 3 W White