• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux Glasi 33694 Outdoor recessed light Built-in LED LED (monochrome) 3 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GLASI LED 3W P NW-BLACK

  • Glass protective screenBright SMD LEDIncl. Mounting box
  • This text is machine translated.

Technical specifications

Product type

Outdoor recessed light

Operating voltage

230 V

Type

Rectangular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

3 W

4000 K

Colour

Neutral white

140 lm

Total luminous flux

140 lm

Recess length

96 mm

Recess width

61 mm

Recess depth

42 mm

Light features

Incl. receptacle

Protection class

II

IP44

Factory colour

Black

Material

Aluminium alloy

Glass

PC

Weight

254 g

Dim

(L x W x H) 105 x 80 x 42 mm

n.rel.

Radiation angle

120°

External width

80 mm

External length

105 mm

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

80 mm

Height

42 mm

Length

105 mm

Depth

42 mm

Documents & Downloads

Datasheet

Datasheet 2544296 Kanlux Glasi 33694 Outdoor recessed light Built-in LED LED (monochrome) 3 W Black

User & Safety Instructions

User & Safety Instructions 2544296 Kanlux Glasi 33694 Outdoor recessed light Built-in LED LED (monochrome) 3 W Black

Description

Kanlux GLASI LED is a series of built-in lamps. The simple shape and three colors of the housing (black, graphite and white) make the Kanlux GLASI LED lights perfect for lighting walls, building facades and stairs (both in apartments and in public places) and give them a unique character.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?