

Outdoor recessed light
230 V
1
LED (monochrome)
Built-in LED
3 W
3 W
4000 K
Neutral white
140 lm
140 lm
96 mm
61 mm
42 mm
Incl. receptacle
II
IP44
Grey
Aluminium alloy
Glass
PC
254 g
(L x W x H) 105 x 80 x 42 mm
n.rel.
120°
80 mm
105 mm
Yes
4000 K
4000 K
4000 - 4000 K
80 mm
42 mm
105 mm
4 mm
Datasheet 2544297 Kanlux Glasi 33695 Outdoor recessed light Built-in LED LED (monochrome) 3 W Grey
User & Safety Instructions 2544297 Kanlux Glasi 33695 Outdoor recessed light Built-in LED LED (monochrome) 3 W Grey