
Highlights & Details
- Power= 27.5 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room diffusor
- Type
Rectangular
- Operating voltage
220 V
230 V
240 V
- Length
1200 mm
27.5 W
- Height
75 mm
- Width
75 mm
4000 K
- Colour
Cool white
4550 lm
- Light features
Selectable luminous flux
IK08
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1392 g
- Dim
(L x W x H) 1200 x 75 x 75 mm
n.rel.
- Colour temperature range
4000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3314999 Kanlux MAH PRO 38-22W 840 IP65 LED wet room diffusor, LED wet room light 27.5 W Cool white Grey
Information
Information 3314999 Kanlux MAH PRO 38-22W 840 IP65 LED wet room diffusor, LED wet room light 27.5 W Cool white Grey






