
Highlights & Details
- Power= 38 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room diffusor
- Type
Rectangular
- Operating voltage
220 V
230 V
240 V
- Length
1500 mm
38 W
- Height
75 mm
- Width
75 mm
4000 K
- Colour
Cool white
6100 lm
- Light features
Selectable luminous flux
IK08
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1712 g
- Dim
(L x W x H) 1500 x 75 x 75 mm
n.rel.
- Colour temperature range
4000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315000 Kanlux MAH PRO 52-29,5W 840 IP65 LED wet room diffusor, LED wet room light 38 W Cool white Grey
Information
Information 3315000 Kanlux MAH PRO 52-29,5W 840 IP65 LED wet room diffusor, LED wet room light 38 W Cool white Grey





