

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Circular
230 V
Built-in LED
7 W
7 W
4000 K
Neutral white
380 lm
Adjustable light emission
IP54
White
Aluminium
640 g
(W x H x D) 135 x 100 x 115 mm
n.rel.
Yes
135 mm
100 mm
115 mm
Datasheet 2235678 Kanlux Reka 28993 LED outdoor wall light Built-in LED 7 W White
User & Safety Instructions 2235678 Kanlux Reka 28993 LED outdoor wall light Built-in LED 7 W White