• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kanlux TP SLIM Wet room light 40 W Neutral white White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED WET ROOM LAMP TP SLIM

  • Power= 40 W
  • Total luminous flux= 4400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Wet room light

Operating voltage

230 V

Length

1235 mm

40 W

Height

55 mm

Width

35 mm

4000 K

Colour

Neutral white

Total luminous flux

4400 lm

IP65

Factory colour

White

Material

Plastic

Weight

660 g

Dim

(L x W x H) 1235 x 35 x 55 mm

n.rel.

Radiation angle

120°

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 2235679 Kanlux TP SLIM Wet room light 40 W Neutral white White

Description

Kanlux TP SLIM LED is a small hermetic lamp, which is suitable for both mounting and for suspended mounting. Thanks to adjustable brackets and quick-release couplings the installation is simple and fast. The high degree of protection IP65 and the resistance IK08 to impact enable mounting in places exposed to direct weather. Dust-proof lamps Kanlux TP SLIM LED are ideal for lighting tunnels, industrial halls, garages, workshop rooms, storage roofs or warehouses.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?