
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
240 V
- Bulb type
LED (monochrome)
Light bulb
Compact light tube
E-27
- Rating per bulb
11 W
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium alloy
Glass
- Weight
430 g
- Dim
(L x W x H) 111 x 111 x 82 mm
n.rel.
- Light bulb included
No
- Width
111 mm
- Height
82 mm
- Length
111 mm
Documents & Downloads
Datasheet
Datasheet 2705274 Kanlux VADRA 16L-UP 29010 Outdoor wall light LED (monochrome), Light bulb, Compact light tube E-27 Anthracite
User & Safety Instructions
User & Safety Instructions 2705274 Kanlux VADRA 16L-UP 29010 Outdoor wall light LED (monochrome), Light bulb, Compact light tube E-27 Anthracite
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







