• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kappes 6001.00.0151 Storage bin Favorit Food safe (L x W x H) 500 x 300 x 250 mm Red 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 500 x 300 x 250 mm

Product type

Storage bin

Width

300 mm

Height

250 mm

Length

500 mm

Factory colour

Red

Content

1 pc(s)

Features

Food safe

Material

Polyethylene (PE)

Material properties

acid-resistant

Depth

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658258 Kappes 6001.00.0151 Storage bin Favorit Food safe (L x W x H) 500 x 300 x 250 mm Red 1 pc(s)

Description

View storage boxes - Made of impact-resistant polyethylene - environmentally friendly, completely recyclable, unbreakable, shape-resistant - temperature-resistant from -40° to +80 °C - Food-safe-physiologically properly-resistant to acids and chemicals (please inquire) - High capacity due to ground with ribbed amplification - roller track suitable - safe, stackable through increased circulating stack edge-reinforced handle and impact-tipper with stable label holder at the point of view opening - smooth inner walls for optimal volume utilisation and easy cleaning. Labels-handle bar long divider-bearing cover. On request: - Electrically Conductive Type (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?