• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kappes 6630.00.3051 Shelving bin Food safe (L x W x H) 300 x 120 x 65 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 120 x 65 mm

Product type

Shelving bin

Width

120 mm

Height

65 mm

Length

300 mm

Factory colour

Red

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Depth

300 mm

Description

Shelf box - Extra flat - made of unbreakable polypropylene - with reinforced base for clear small parts storage - the box dimensions are adjusted to the usual rack dimensions - through lateral slot guides and additional floor fixtures insertable transverse dividers allow an individual box division.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?