
Highlights & Details
Spare battery power 36 V / 5.0 Ah
- Innovative Real Time Technology
- Powerful lithium ion cells
- 36 V Kärcher battery platform
Technical specifications
- Battery capacity 5.0 Ah
- Product type
Tool battery
- Battery voltage
36 V
- Type
BATTERY POWER 36/50
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- for brands
Kärcher
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
118 m
- Width
88 mm
- Length
133 mm
- Weight
1.5 kg
- Dim
(L x W x H) 133 mm x 88 mm x 118 m
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127602 Kärcher Home & Garden 2.445-031.0 BATTERY POWER 36/50 Tool battery 36 V 5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2127602 Kärcher Home & Garden 2.445-031.0 BATTERY POWER 36/50 Tool battery 36 V 5 Ah Li-ion
Warranty Terms
Warranty Terms 2127602 Kärcher Home & Garden 2.445-031.0 BATTERY POWER 36/50 Tool battery 36 V 5 Ah Li-ion
Description
Why many, if one is enough: The 36 V / 5.0 Ah Battery power spare battery from Kärcher can be used in all devices of the 36 V Kärcher Battery power battery platform. This saves the need to buy several batteries. Equipped with lithium-ion cells, the battery provides the same performance over time. The self-discharge of the battery as well as a loss of capacity in case of frequent partial discharge (memory effect) are also a thing of the past. The innovative Real Time Technology with integrated LCD-display shows remaining time, charging status and battery capacity at a glance. And thanks to pleasant soft-touch housing elements, the battery does not slip away even on smooth or slanted surfaces.
Innovative Real Time Technology
The integrated LCD display shows the remaining time, remaining charging time and charging status at all times.
36 V Battery power battery platform
For use in all Kärcher 36 V Battery power battery platform devices.
Powerful lithium-ion cells
The lithium-ion battery guarantees constant performance and prevents self-discharge and memory effect.
This text is machine translated.
Features
- Battery housing made of polyamide: The battery is thus particularly shock-proof and robust
- Efficient temperature management: Highest performance through efficient heat buffering and intelligent battery management
- Intelligent cell monitoring: Protects the battery against overload, overheating and deep discharge
- Radiation protection according to IPX 5: Safe protection in applications with jet water, applications outside
- Automatic storage mode: Extends the life of the cells.
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















