• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.445-262.0 Replacement blade

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher knife LMO 4-18 Dual

  • Extra-sharp steel blade: Use high-quality steel to ensure clean cutting results without frayed grass blades
  • Easy blade change: Few handles on a single screw and the knife is replaced
  • Effective form: Thanks to the well-thought-out shape of the blade, the cut material lands in the catching basket

Technical specifications

Product type

Replacement blade

Manufacturer part #

2.445-262.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340066 Kärcher Home & Garden 2.445-262.0 Replacement blade

User & Safety Instructions

User & Safety Instructions 3340066 Kärcher Home & Garden 2.445-262.0 Replacement blade

Description

The lawn has been mowed, the cut material lands in the catching basket thanks to the sophisticated shape of the knife - the result is perfect day in the garden. This is ensured by the sharp steel knife for the battery-operated lawn mower LMO 4-18 Dual, which does not fray from grass or leaves unevenness in the lawn. The knife achieves the desired cutting height on a cutting width of 37 centimeters and leaves a lawn that can be seen. When changing the lawn mower blades, only a few simple handles are required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)