
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Kärcher Home & Garden 2.643-240.0 Kärcher - Rohrverlängerung - für Hochdruckreiniger Lance extension Suitable for Kärcher 1 pc(s)
- To clean hard-to-reach areas
- The expansion of the radius of action, greater flexibility
- Easy to use
Technical specifications
- Weight: 0.3 kg.
- Product type
Lance extension
- Suitable for
Kärcher
- Suitable for
K 2 Home
K 2 Premium Home
K 2.20 M
K 2.100
K 2.120
K 4 Compact
K 4 Compact Home
K 4 Home
K 4 Premium eco!ogic Home
K 4 Premium Home
Show more
- Dim
(L x W x H) 445 x 46 x 46 mm
- Length
445 mm
- Width
46 mm
- Height
46 mm
- Weight
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1583246 Kärcher Home & Garden 2.643-240.0 Kärcher - Rohrverlängerung - für Hochdruckreiniger Lance extension Suitable for Kärche
User & Safety Instructions
User & Safety Instructions 1583246 Kärcher Home & Garden 2.643-240.0 Kärcher - Rohrverlängerung - für Hochdruckreiniger Lance extension Suitable for Kärche
Warranty Terms
Warranty Terms 1583246 Kärcher Home & Garden 2.643-240.0 Kärcher - Rohrverlängerung - für Hochdruckreiniger Lance extension Suitable for Kärche
Description
Jet Tube extension to increase the range up to 0.4 m. For a more comfortable and more effective cleaning hard-to-reach areas. Suitable for all Karcher accessories.
This text is machine translated.
This text is machine translated.
































