• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.643-633.0 Quick Connect H 10 Q Hose extension Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Pressure Hose Quick Connect H10Q

  • 10 m spare hose
  • Quick Connect Connection
  • Kink protection and brass connection

Technical specifications

  • Weighs 0.9 kg.
Product type

Hose extension

Suitable for

Kärcher

Hose length

10 m

Dim

(L x W x H) 245 x 245 x 65 mm

Length

245 mm

Width

245 mm

Height

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583259 Kärcher Home & Garden 2.643-633.0 Quick Connect H 10 Q Hose extension Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 1583259 Kärcher Home & Garden 2.643-633.0 Quick Connect H 10 Q Hose extension Suitable for Kärcher 1 pc(s)

Description

Quickly ready to use when it is needed: the 10 meter long high pressure replacement hose for kärcher pressure washer with hose reel can be thanks to the convenient quick connect Quick Connect in no time at both the pistol as well as on the hose drum. The hose retaining a pressure of up to 160 bar, and is suitable for temperatures up to 60°C. PVC material, kink protection and a brass connection makes it durable and robust. Compatible with all the classes high pressure cleaners Karcher K4-K7 with hose drum (starting from year of manufacture 2009 or later).

This text is machine translated.

Hints

Compatible devices: K4 Premium Control
K4 Premium Control Home
K5 Premium Full Control Plus
K5 Premium Full Control Plus Home
K7 Premium Full Control Plus
K7 Premium Full Control Plus Home
K5 Premium Full Control
K5 Premium Full Control Home
K7 Premium Control Home.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)