• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-084.0 T5 T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 2.644-084.0 T5 T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)

  • Two rotating flat jet nozzles
  • Spray protection
  • Adjustable height
  • Comfortable handle

Technical specifications

  • Weight: 1.4 kg
Product type

Surface cleaner

Suitable for

Kärcher

Dim

(L x W x H) 708 x 280 x 995 mm

Length

708 mm

Width

280 mm

Height

995 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233177 Kärcher Home & Garden 2.644-084.0 T5 T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 2233177 Kärcher Home & Garden 2.644-084.0 T5 T-Racer Surface cleaner Suitable for Kärcher 1 pc(s)

Description

T5 surface cleaner T-Racer
cleans large areas thoroughly and without spray: The surface cleaner T5 T-Racer. Thanks to the adjustable nozzle distance, it can be used on hard as well as sensitive surfaces.

Two rotating flat jet nozzles
· good surface area - ideal for cleaning larger surfaces.

Spray protection
· Spray-free cleaning.

Height adjustment
· Adjustment of nozzle distance allows cleaning of different surfaces.
· Cleaning sensitive and insensitive surfaces such as wood and stone.

Handle
· Comfortable cleaning of vertical surfaces.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)