• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-420.0 Detailbuerste Fine brush 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Detail brush

  • Thorough removal of dirt deposits, even in difficult-to-reach areas
  • Easy to retrofit for a hygienic cleaning every time
  • One-hand operation for more flexibility

Technical specifications

  • Dimensions (L x W x H) 200 x 35 x 48 mm
Product type

Fine brush

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3048739 Kärcher Home & Garden 2.644-420.0 Detailbuerste Fine brush 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048739 Kärcher Home & Garden 2.644-420.0 Detailbuerste Fine brush 1 pc(s)

Warranty Terms

Warranty Terms 3048739 Kärcher Home & Garden 2.644-420.0 Detailbuerste Fine brush 1 pc(s)

Description

The detail brush combines the effect of a shallow water jet and the mechanical cleaning effect of the bristles for a thorough cleaning of hard to reach and corners, for instance, on a bicycle. The dirt is dissolved and directly washed away. As water is only used when the vent is actuated at the device, water consumption can be controlled very efficiently and individually. This also protects the battery. The brush is fitted directly to the gun. The brush head can be replaced if necessary. The detail brush is compatible with all Mobile Outdoor Cleaners OC 3.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)