• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-303.0 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 2.863-303.0 1 pc(s)

  • Suitable for Kärcher washing suction SE 4, SE 4001, SE 4002

Technical specifications

  • Dimensions (L × W × H) 122 × 122 × 115 mm
Compatible with

WD 3

WD 2

Suitable for (cleaning utensil brand)

Kärcher

Depth

150 mm

Height

150 mm

Width

150 mm

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2491052 Kärcher Home & Garden 2.863-303.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491052 Kärcher Home & Garden 2.863-303.0 1 pc(s)

Warranty Terms

Warranty Terms 2491052 Kärcher Home & Garden 2.863-303.0 1 pc(s)

Description

The KFI 3310 cartridge allows wet and dry vacuuming without annoying interruptions by filter changing. The cartridge filter can be easily inserted and removed by rotating it – without additional sealing part. Perfectly fitting developed for the Kärcher home & garden wet/dry suction WD 1 compact battery, WD 2 plus, WD 2-18, WD 2, WD 3, WD 3-18, WD 3 battery, KWD 1-3, MV 2 and MV 3 as well as for the Kärcher washer SE 4, SE 4001 and SE 4002.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)