• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-340.0 EasyFix Floor wipe set 1 Set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensitive floor cloth set EasyFix

  • The sensitive EasyFix floor cloth set with its 2 high-quality, soft floor cloths is perfect for the gentle cleaning of sensitive, sealed floors
  • The very soft and fine fibers provide for a especially protective dirt solution, combined with a high dust absorption for thorough cleaning results on all sealed hard surfaces
  • No slipping of the floor cloth while cleaning
  • No dirt contact when changing a cloth: Simply step on the foot plate and pull the floor nozzle off upwards
  • For effortless cleaning of corners, edges and other difficult-to-reach areas

Technical specifications

  • Dimensions (L x W x H) 345 x 115 x 10 mm
Product type

Floor wipe set

Content

1 Set

Weight

0.1 kg

Suitable for

Kärcher

Width

115 mm

Depth

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048754 Kärcher Home & Garden 2.863-340.0 EasyFix Floor wipe set 1 Set

Warranty Terms

Warranty Terms 3048754 Kärcher Home & Garden 2.863-340.0 EasyFix Floor wipe set 1 Set

Description

The sensitive floor cloth set contains 2 wipes made of especially soft fibers, which transmit less moisture and heat to the floor. In this way even sensitive, sealed floors can be cleaned with steam in a very protective way. Thanks to the Velcro system, the tissues can be easily and quickly fixed to the floor nozzle EasyFix of the steam cleaner: Simply press the floor cloth on the floor nozzle EasyFix and you're done. While working, the cloth remains securely in position – even corners and edges can be easily cleaned. After working, the used cloth can be removed from the floor nozzle EasyFix without any dirt contact: Only the foot tab fixed on the cloth is pressed and the nozzle is pulled away upwards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)