• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden RM 615 6.295-743.0 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ultra Foam Cleander RM 615, 1 liter

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Car cleaner

Content

1 l

Use

Windows

Metal

Paint

Plastic

Rubber

Stainless steel

Chrome

Aluminium

Documents & Downloads

Security datasheet

Security datasheet 2340440 Kärcher Home & Garden RM 615 6.295-743.0 1 l

Warranty Terms

Warranty Terms 2340440 Kärcher Home & Garden RM 615 6.295-743.0 1 l

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

With special foam booster for an even more intensive cleaning. Thanks to the new active dirt solvent, it removes even oil and fatty dirt as well as typical vehicle and road dirt effortlessly and quickly. Phosphate-free and gentle on materials.

Properties
NTA - free
Ready-to-use cleaning agents (RTU)
Surfactants are biodegradable according to OECD
For processing with Kärcher foam nozzles
ideal for cleaning vehicles, motorcycles, caravans
Extra foam booster for powerful, well-adhesive and very efficient foam
Fast and efficient cleaning in conjunction with a Kärcher high-pressure cleaner and a Kärcher foam nozzle
Removes typical vehicle dirt such as road dirt, dust, leaves or biological deposits, etc.

Can be used for
Foam nozzle

Use
Cars
Motor bikes
Caravan

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.