Rug- and cushion cleaner RM 519N, 100% vegetable origin
The surfactants used are 100% of vegetable origin and do not contain mineral oil-based surfactants
The bottle body is made of 100% recycled plastic
Offers an improved cleaning performance and time saving as compared to the standard upholstered nozzle
Technical specifications
Product type
Cleaner
Content
1 l
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 3350520 Kärcher Home & Garden Rug- and cushion cleaner RM 519N, 100% vegetable origin 6.296-237.0 1 l
Signal word
GHS / P Statements
P 102: Keep away from children
Description
Depending on the contamination, fill the fresh water tank with 100–200 ml cleaner per 4 L water (up to 50 °C). Use less when the tank is smaller. Spray and vacuum at the same time in connection Do not rinse. Spray in case of heavy contamination, leave for 5 min, vacuum.
Depending on the contamination, fill the fresh water tank with 100–200 ml cleaner per 4 L water (up to 50 °C). Use less when the tank is smaller. Spray and vacuum at the same time in connection Do not rinse. Spray in case of heavy contamination, leave for 5 min, vacuum.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?