• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden S4 Manual Sweeper Working width 510 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher S4 sweeper

  • Sidewalks, roads, driveways and garage entrances as well as paths and areas around the house
  • Cleaning of garages and cellars in the house
  • For all types of dirt – all year round
  • Convenient sealing cap for side brooms
  • Comfortable foot surface
  • Infinitely adjustable handle
  • Easy removal of the dust container
  • Comes with handle

Technical specifications

Working width

510 mm

Product type

Sweeper

Sweeping capacity

1800

Container content

20 l

Weight

9.8 kg

Operating type

Manual

Width

800 mm

Height

940 mm

Length

760 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233164 Kärcher Home & Garden S4 Manual Sweeper Working width 510 mm 1 pc(s)

Warranty Terms

Warranty Terms 2233164 Kärcher Home & Garden S4 Manual Sweeper Working width 510 mm 1 pc(s)

Description

Whether petals in spring, sand in summer, foliage in autumn or scatter material in winter: The effective and ergonomic sweeper S 4 from Kärcher provides for brilliant times all year round around the house and garden at record speed. With its powerful brush, side brush and a sweeping width of 510 millimeters, it effortlessly reverses surfaces of up to 1800 m² per hour. The machine carries the debris directly into the 20 liter dust pan. The long bristles of the side brooms ensure a thorough cleanliness up to the edge. The continuously adjustable thrust bar can be optimally adjusted to the height of the respective user. Thanks to the bayonet cap used, no screws can be lost during height adjustment. The sweeper can be folded completely and carried at the handle without bending it through a step on the frame - for a space-saving storage. The tool-free side brush attachment is unique. This means that the sweeper is ready to use in no time. The dust container can be easily removed and can be safely parked and emptied without dirt contact.

Practical sealing cap for side brooms
Tool-less side brooms for quick assembly and use.

Comfortable step
sweeper completely fold down without bending - for the space-saving storage.

Continuously adjustable thrust bar
, easy to reverse sweep thanks to individual height adjustment.

Large dust container
Frequent emptying of the dust container is not necessary.

Easy removal of the dust container
Easy emptying of the dust container.


Empty the self-standing dustbin - dirt-free dust container.

Large sweeping width
high cleaning performance.

Edges close to the edges sweep
thoroughly from corners, edges and joints.

Convenient carrying handle
Thanks to the carrying handle, the sweeper can be easily carried and stowed away.

Height adjustment with bayonet lock
Thanks to the individual height adjustment, reversing is possible without damaging the back.

This text is machine translated.

Scope of delivery

  • 1x side brooms
  • Storage position
  • Ergonomic handle bar
  • Self-standing dust pan
  • Infinitely adjustable handle
  • Step for space-saving storage
  • Tool-free side brush attachment

What kind of Sweeping Machines are you looking for?