• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Kärcher 4039784917088 carpet cleaning machine Walk-behind Wet Black Yellow Carpet cleaner

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kärcher professional Jizzi 10/1 - Carpet cleaner

  • ,
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Canisters
Product type

Carpet cleaner

Factory colour

Multicolour

Cable length

0 mm

Weight

15.158

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739730 Kärcher Kärcher 4039784917088 carpet cleaning machine Walk-behind Wet Black Yellow Carpet cleaner

Security datasheet

Security datasheet 3739730 Kärcher Kärcher 4039784917088 carpet cleaning machine Walk-behind Wet Black Yellow Carpet cleaner

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Puzzle 10/1 with paddingüse and bottomüse is especially suitable for hygienic and effective cleaning of smaller to medium Flächen. With 1 bar sprühdruck the sprüextractiongerät für provides a gentle deep cleaning of textile Flächen and delivers convincing results especially in the case of upholstery cleaning and carpet cleaning ü. Thanks to the narrow bottomüse the deviceät is also ideal for für use in confined spaces. And thanks to the flexible suction lip köalso strong üplaced areas can be cleaned easily. The sprüextraction toolät is equipped with an integrated cable hook and a für hand tool and suction pipe.


This text is machine translated.

Features

  • Kärcher professional Jizzi 10/1 - Carpet cleaner - Canister
  • Product type : Carpet cleaner
  • Type of cleaner: Canisters
  • Control elements on handle : Yes
  • Operating pressure (bar) : 1
  • Noise level (max.) : 74 dB
  • Voltage: 220 - 240 V / 50 - 60 Hz
  • Dimensions (width x depth x height): 32 cm x 70.5 cm x 43.5 cm
  • Weight: 10.7 kg

Scope of delivery

  • Spraying hose with integrated water supply 2.5m
  • Narrow floor nozzle complete with flexible suction lip
  • Hand tool
  • Pad nozzle
  • Extension tube